
SEE 278-0713 BF-16-4
Sign in to ask questions about the BOX Enclosures BF-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOX Enclosures BF-16 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 0.86inch |
| Length | 2.44inch |
| Material | ABS |
| Thickness | 0.07inch |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BF-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
