Conn FPC Connector SKT 57 POS 0.3mm Solder RA SMD T/R
BOX Group BOX0310A-57RL-ETGF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 57 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.