Boyd 529902B02500G technical specifications.
| Width | 25.4 |
| Length | 41.91 |
| Height | 50.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 529902B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.