Aluminum heat sink featuring a finned U-shaped profile for efficient thermal dissipation. With a resistance of 13.4 ohms, this component measures 12.7mm in width, 23.93mm in length, and 29.97mm in height. The anodized finish enhances durability and thermal performance. This RoHS compliant heat sink is designed for general thermal management applications.
Sign in to ask questions about the Boyd 593002B03400G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Boyd 593002B03400G technical specifications.
| Width | 12.7 |
| Length | 23.93 |
| Height | 29.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 593002B03400G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.