Sign in to ask questions about the Brady 121079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady 121079 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Brady 121079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.