Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BRADY
132436
Datasheet
Brady
132436
Volume Production
2" X 100' B514 GRN/WHT FLOOR TAPE
Tools & Production Supplies
General
Tools & Production Supplies
General
2" X 100' B514 GRN/WHT FLOOR TAPE
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White, Green
Length
100foot
Material
Polyester
Packaging
Tape and Reel
Thickness
2mm
Width
2inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account