The Brady 149561 is a corded handheld barcode scanner kit featuring the CR950 imager. This aggressive barcode reader provides high-speed, omnidirectional reading of both 1D and 2D barcode symbologies. It is designed to work efficiently in fast-paced environments, featuring patented glare reduction technology for reading barcodes on shiny surfaces and mobile device screens. The kit includes the scanner unit, a 6ft USB Affinity cable, and a stand that allows for seamless transition between manual and automatic triggering modes. The device is built for durability, rated IP54 for dust and water resistance and capable of withstanding multiple 6-foot drops to concrete.
Checking distributor stock and pricing after the page loads.
| Sensor | CMOS 1.2 megapixel monochrome imager |
| Optical Resolution | 1280 x 960pixels |
| Field of View | 51 Horizontal by 39.4 Verticaldegrees |
| Focal Point | 130mm |
| Operating Voltage | 5V DC |
| Current Consumption (Typical) | 300mA |
| Operating Temperature | -20 to 50°C |
| Storage Temperature | -30 to 65°C |
| Humidity | 5 to 95 non-condensing% |
| Drop Resistance | 6ft |
| IP Rating | IP54 |
| Dimensions (H x W x D) | 5.5 x 2.0 x 2.75in |
| Weight | 0.24lb |
| Cable Length | 6ft |
| Interface | USB |
| RoHS | Compliant with Directive 2011/65/EU and 2015/863 |
| REACH | Part does not contain an SVHC |