This printable label stock uses coated vinyl cloth with a repositionable rubber-based adhesive and is designed for thermal transfer printing. It is intended for wire, cable, conduit, and general identification markers, with semi-gloss white, yellow, and orange finishes in the B-498 material family. The material is 0.185 mm thick, applies to stainless steel down to 10 °C, and uses Brady R6200 ribbon, with R4300 and R6000 also acceptable on white material. Typical performance data includes high-service testing at 80 °C, machine-direction tensile strength of 960 N/100 mm, and 6% elongation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Brady 34138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Print Technology | Thermal Transfer |
| Material Type | Coated Vinyl Cloth |
| Adhesive Type | Repositionable Rubber Based |
| Finish | Semi Gloss |
| Thickness | 0.185mm |
| Application Temperature Minimum | 10°C |
| Adhesion to Stainless Steel, 20 Minute Dwell | 71N/100 mm |
| Adhesion to Stainless Steel, 24 Hour Dwell | 77N/100 mm |
| Adhesion to Polypropylene, 20 Minute Dwell | 61N/100 mm |
| Adhesion to Polypropylene, 24 Hour Dwell | 69N/100 mm |
| Tack | 1000g |
| Tensile Strength, Machine Direction | 960N/100 mm |
| Elongation, Machine Direction | 6% |
| High Service Temperature Test | 80°C |
| UL Recognition | UL969 |
| Recommended Ribbon | R6200 |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 34138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.