Sign in to ask questions about the Brady 65965 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady 65965 technical specifications.
| Body Material | Nylon, Polypropylene |
| Package/Case | 120 |
| Color | Red |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brady 65965 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.