Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BRADY
B30-R6400
Datasheet
Brady
B30-R6400
Volume Production
B30, RBN, R6400 BLK, 4.33" X 200 FT
Wire, Cable & Assemblies
Cable Management
Wire, Cable & Assemblies
Cable Management
Markers & Labels
Printable & Pre-printed
B30, RBN, R6400 BLK, 4.33" X 200 FT
Package
200
Storage
4.33inch
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Color
Black
Series
R6400
Size
4.33inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account