Brady B30C-4000-595-WT technical specifications.
| Body Material | Vinyl |
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Material | Vinyl |
| Series | B30 |
| RoHS | Compliant |
Download the complete datasheet for Brady B30C-4000-595-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.