These B-500 Repositionable Vinyl Cloth board inspection arrows are designed for marking rework or repair areas on printed circuit boards or other components. The arrows feature a pressure-sensitive adhesive that allows for clean removal and repositioning without leaving residue. They are highly visible and resistant to oil, water, and mild solvents, making them suitable for electronic manufacturing environments.
Brady BIA-YL-PK technical specifications.
| Material | Vinyl Cloth |
| Color | Yellow |
| Label Width | 0.190in |
| Label Height | 0.125in |
| Adhesive Type | Repositionable Rubber-Based |
| Operating Temperature Range | -40 to 175°F |
| RoHS | Compliant |
Download the complete datasheet for Brady BIA-YL-PK to view detailed technical specifications.
No datasheet is available for this part.