
Handheld label printer featuring USB connectivity for seamless integration. Prints labels up to 9.5 inches wide, with a 4.6-inch print width and a 13-inch maximum print length. This lead-free electronic component is designed for efficient label and barcode generation.
Sign in to ask questions about the Brady BMP71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady BMP71 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Series | BMP®71 |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Brady BMP71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
