Brady BPSPT-250-1-WT technical specifications.
| Background Color | White |
| Color | White |
| Height | 11.2mm |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady BPSPT-250-1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.