Brady BPTL-33-427 technical specifications.
| Background Color | Clear |
| Color | White, Clear |
| Height | 4inch |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Brady BPTL-33-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
