Brady CPCWM-1-25 technical specifications.
| Color | Black, White |
| Height | 38mm |
| Lead Free | Lead Free |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady CPCWM-1-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.