Cable markers, white, 60x10mm 10 mm 60 mm white, HCM-60X10-B7643-WT, Brady
Brady HCM-60X10-B7643-WT technical specifications.
| Color | White |
| Length | 10mm |
| Mount | Cable |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Brady HCM-60X10-B7643-WT to view detailed technical specifications.
No datasheet is available for this part.