Cable markers, yellow, 75x10mm 10 mm 75 mm yellow, HCM-75X10-B7643-YL, Brady
Brady HCM-75X10-B7643-YL technical specifications.
| Color | Yellow |
| Length | 10mm |
| Mount | Cable |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Brady HCM-75X10-B7643-YL to view detailed technical specifications.
No datasheet is available for this part.