Cable markers, white, 75x15mm 15 mm 75 mm white, HCM-75X15-B7643-WT, Brady
Brady HCM-75X15-B7643-WT technical specifications.
| Color | White |
| Length | 15mm |
| Mount | Cable |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Brady HCM-75X15-B7643-WT to view detailed technical specifications.
No datasheet is available for this part.