
CABLE ID MARKER, SELF LAM, POLY, 25.4WX33.78MM H, WHT, PK1000
Brady LAT-18-361-1 technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | LaserTab |
| RoHS | Compliant |
No datasheet is available for this part.