Brady LAT-53-361-1 technical specifications.
| Body Material | PET, Polyester |
| Color | White, Clear |
| Finish | Matte |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LaserTab |
| RoHS | Compliant |
No datasheet is available for this part.
