Brady M-120-492 technical specifications.
| Package/Case | 120 |
| Color | Black, White |
| Material | Polyester |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Brady M-120-492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
