Cable Markers Printable/Write On Adhesive Polyamide Coated Nylon Cloth White Each
Brady M-141-499 technical specifications.
| Marker Color | White |
| Material | Polyamide Coated Nylon Cloth |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady M-141-499 to view detailed technical specifications.
No datasheet is available for this part.