WIRE & CABLE FLAG, 1W X 1H, BLACK/WHITE, 90/ROLL; Marker Type:Self Adhesive; Marker Dimensions:25.4mm x 25.4mm; Marker Material:Nylon (Polyamide) Cloth; Legend:Blank (No Legend); Legend Colour:Black; Marker Colour:White ;RoHS Compliant: Yes
Brady M-151-499 technical specifications.
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Brady M-151-499 to view detailed technical specifications.
No datasheet is available for this part.