The M-91-427 is a self-laminating vinyl label designed for wire and cable identification. It features a white printable area and a clear tail that wraps around to protect the text from abrasion, chemicals, and handling. The material uses a permanent acrylic adhesive and is flexible enough for tightly-curved surfaces.
Checking distributor stock and pricing after the page loads.
| Label Height | 1.5in |
| Label Width | 0.5in |
| Printable Area Height | 0.5in |
| Finish | Matte |
| Color | Black on White/Clear |
| Service Temperature Range | -94 to 158°F |
| Adhesive Type | Permanent Acrylic |
| RoHS | Compliant |
| Ul Recognized | UL 2238 |