Sign, Ear Protectors Must Be Worn, Sav
Checking distributor stock and pricing after the page loads.
Brady M104G/S technical specifications.
| Color | Blue |
| Height | 300mm |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 300mm |
| RoHS | Not Compliant |
No datasheet is available for this part.