Brady M21-125-C-342 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | White, Black |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Brady M21-125-C-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.