
Printable cable markers crafted from durable, coated nylon cloth. Featuring a white base with black print capability, these adhesive markers offer a temperature range from -40°C to 90°C. Each cartridge contains 4.8 meters of material with a 12.7mm width, suitable for clear and lasting wire and cable identification.
Brady M21-500-499 technical specifications.
| Color | White, Black |
| Lead Free | Lead Free |
| Length | 4.8m |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | BMP®21 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-500-499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
