
Printable vinyl labels, 19.05mm wide and 6.4m long, offer a matte finish in black and white. These lead-free labels are designed for durable cable management and marking applications.
Checking distributor stock and pricing after the page loads.
Brady M21-750-595-WT technical specifications.
| Color | Black, White |
| Finish | Matte |
| Lead Free | Lead Free |
| Length | 6.4m |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 19.05mm |
| RoHS | Compliant |
