The M61-R4310 is a halogen-free, high-density thermal transfer ribbon designed for harsh industrial environments. It features a wax/resin formulation that provides excellent resistance against smearing, chemicals, and environmental factors when used on appropriate label materials. This self-contained cartridge is designed for quick, hassle-free replacement in compatible portable printers without the need for manual ribbon threading or calibration.
Checking distributor stock and pricing after the page loads.
| Width | 2in |
| Length | 75ft |
| Color | Black |
| Material formulation | Resin/Wax |
| Ribbon Properties | Halogen-free |
| Thickness | 4.5um |
| Temperature Resistance Range | 41 to 95°F |
| RoHS | Directive 2011/65/EU/2015/863 |
| Ul Recognized | File No. MH17154/MH10939 |
| Csa | File No. LS41833 |