Cable Markers Printable/Write On Adhesive Vinyl White BBP®71 CleanLift® Roll
Brady M71-11-499 technical specifications.
| Marker Color | White |
| Material | Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Tradename | BBP®71 CleanLift® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady M71-11-499 to view detailed technical specifications.
No datasheet is available for this part.