This vinyl cable mount label features a 100mm size, white and clear color, and operates between -70°C and 60°C. The body material is vinyl, and the package is designed for cable mounting. Compliance with Reach SVHC is unknown.
Brady M71-33-427 technical specifications.
| Body Material | Vinyl |
| Package/Case | 100 |
| Color | White, Clear |
| Height | 102mm |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BMP®71 |
| RoHS | Compliant |
No datasheet is available for this part.