The BMP71 Vinyl Cable Marker features a white and clear color scheme, a 12mm wire/cable diameter, and a temperature range of -70°C to 60°C. It is made from vinyl material and is designed for cable mounting. The marker is part of the BMP71 series and is Reach SVHC compliant, although the exact status is unknown.
Sign in to ask questions about the Brady M71-34-427 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady M71-34-427 technical specifications.
| Body Material | Vinyl |
| Color | White, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BMP®71 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-34-427 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.