The MC1-375-342 is a PermaSleeve B-342 heat-shrinkable polyolefin wire marking sleeve. It features a 3:1 shrink ratio and provides permanent wire identification that combines speed, ease of use, and permanence. The material is self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel, and oil. Designed for use with BMP51 and BMP53 portable label printers.
Checking distributor stock and pricing after the page loads.
| Material | B-342 Polyolefin |
| Shrink Ratio | 3:1 |
| Sleeve Diameter | 0.375in |
| Length | 7ft |
| Color | Black on White |
| Max Operating Temperature | 135°C |
| RoHS | Compliant |
| Ul Recognized | UL224 |
| Military Standard | MIL-STD-202; SAE-AMS-DTL-23053/5 |