Brady PS-125-150-WT-S technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PS-125-150-WT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
