PERMASLEEVE HEAT-SHRINK WIRE MARKER, 25.8MM, GREEN, SP100; Shrink Ratio:3:1; I.D. Min:0.58mm; I.D. Max:2.03mm; Marker Dimensions:-; Legend:Blank (No Legend); Accessory Type:PermaSleeve Heat-Shrink Wire Marker; Label Colour:Green ;RoHS Compliant: Yes
Sign in to ask questions about the Brady PSPT-094-1-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady PSPT-094-1-GR technical specifications.
| RoHS | Compliant |
Download the complete datasheet for Brady PSPT-094-1-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.