
Printable heat shrink cable markers, white, made from polyolefin material. Designed for cable mounting, these markers come in a roll with 125 units per package. Each marker features a height of 25.8mm, offering a durable and clear labeling solution for wire and cable management.
Brady PSPT-125-1-WT technical specifications.
| Package/Case | 125 |
| Color | White |
| Height | 25.8mm |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PSPT-125-1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
