Brady PSPT-125-175-YL technical specifications.
| Background Color | Yellow |
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Yellow |
| Height | 5.97mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PSPT-125-175-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.