
PERMASLEEVE wire and cable marking labels feature a white, polyolefin construction for durable identification. Designed for cable mounting, these labels are RoHS compliant and lead-free, suitable for DC applications. Each package contains 015 units, with a height of 25.8mm.
Sign in to ask questions about the Brady PSPT-375-1-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady PSPT-375-1-WT technical specifications.
| Application(s) | DC |
| Background Color | White |
| Body Material | Polyolefin |
| Package/Case | 015 |
| Color | White |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PSPT-375-1-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
