Brady PTL-11-498 technical specifications.
| Mounting | Adhesive |
| Product Depth (mm) | 19.1 |
| Product Length (mm) | 12.7 |
| Marker Color | White |
| Material | Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 8443992550 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady PTL-11-498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.