BRADY PTL-13-423 LABEL, BLANK, 22.86MM X 6.35MM, WHITE, 750PK
Brady PTL-13-423 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester, Polyimide |
| Reach SVHC Compliant | Unknown |
| Series | BMP61 BMP71 TLS 2200 |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-13-423 to view detailed technical specifications.
No datasheet is available for this part.