Brady PTL-21-427-YL technical specifications.
| Background Color | Clear |
| Package/Case | 100 |
| Color | Yellow, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-21-427-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
