Sign in to ask questions about the Brady PTL-28-499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady PTL-28-499 technical specifications.
| Color | White |
| Length | 38.1mm |
| Material | Nylon |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-28-499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
