Brady PTL-29-498 technical specifications.
| Background Color | White |
| Color | White, Clear |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-29-498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.