Brady PTL-30-423-CALI technical specifications.
| Body Material | Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-30-423-CALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.