Sign in to ask questions about the Brady PTL-43-439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady PTL-43-439 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Lead Free | Lead Free |
| Length | 15m |
| Mount | Adhesive |
| Series | BMP61 BMP71 TLS 2200 |
| Width | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-43-439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
