Brady PTL-7-498 technical specifications.
| Background Color | White |
| Color | White |
| Height | 12.7mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-7-498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
