
LABEL, IDENTIFICATION, 12.7MMX15.24M 1PC
Brady PTL-8-439 technical specifications.
| Background Color | White |
| Body Material | Vinyl |
| Color | White |
| Height | 50foot |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BMP61 BMP71 TLS 2200 |
| RoHS | Compliant |
No datasheet is available for this part.