Brady PWC-PK-3 technical specifications.
| Height | 76.2mm |
| Material | Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | Porta-Pack® |
| Size | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PWC-PK-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.