Brady R6000 technical specifications.
| Application(s) | AC |
| Color | Black |
| Lead Free | Lead Free |
| Material | Resin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R6000 Halogen Free |
| RoHS | Compliant |
Download the complete datasheet for Brady R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
